Overstocked Product - Price Reduced
TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $11.00 |
| 10+ | $10.50 |
| 50+ | $10.00 |
| 100+ | $9.50 |
Switching DIN Rail Power Supply 12V 5A Class II DC OK Relay Contact
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 5 A |
| Power Rating | 60 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE |
| Low Power Source (LPS) | Yes |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 1.8 A |
| Manufacturer Series | YSD60L |
| Efficiency | 86% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Minimum Isolation Voltage | 3000V |
| Width | 1.61 in. |
| Height | 3.94 in. |
| Depth | 3.62 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |