*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $109.75 |
Yingjiao's higher performance family of single phase DIN rail power supplies are designed with metal housing and support the full range AC input from 90 VAC to 264 VAC. With higher efficiency and current sharing up to 3840W (7+1), the entire series has built-in DC ok relay contact and allows for higher peak power while operating over a wide temperature range. This series offers diverse solutions for demanding automation around the world.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 10 A |
| Power Rating | 480 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | CE, UKCA, UL |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 5 A |
| Manufacturer Series | YSDH480 |
| Efficiency | 94% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Gray |
| Minimum Isolation Voltage | 3000V |
| Width | 5.08 in. |
| Height | 4.92 in. |
| Depth | 3.37 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |