*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $82.65 |
Yingjiao's metal case power family is designed with a slim housing and for full range AC input from 90VAC to 264VAC. The series are single phase PSU providing adjustable DC output voltage. They have high efficiency and operate in a wide temperature range. The series can be widely used for industrial automation and control systems and various other equipment.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 10 A |
| Power Rating | 480 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CE, UKCA |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 4.8 A |
| Manufacturer Series | YSDN480 |
| Efficiency | 92% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | Gray |
| Minimum Isolation Voltage | 3000V |
| Width | 3.37 in. |
| Height | 4.92 in. |
| Depth | 5.08 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |