*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $103.45 |
Yingjiao's YSTD series are designed with metal housing for three phase systems with a wide range from 350 VAC to 550 VAC. The series offers built-in constant current limiting circuit and active PFC function, and it operates in a wide temperature range. They are suitable for industrial-related applications such as industrial control, semiconductor fabrication equipment, and factory automation.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 10 A |
| Power Rating | 480 W |
| Input Voltage | 340 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | CE, UKCA, UL |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.85 A |
| Manufacturer Series | YSDT480 |
| Efficiency | 93% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | Gray |
| Minimum Isolation Voltage | 3000V |
| Width | 3.37 in. |
| Height | 5.08 in. |
| Depth | 4.29 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |