This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Input Voltage | 3 VDC |
| Current Rating | 70 mA |
| Input Voltage Range | 2.4 VDC to 3.6 VDC |
| Rated RPM@VDC | 11000 @ 3.0 |
| Termination | 0.87" wires |
| Shaft Diameter | N/A |
| Shaft Length | N/A |
| Body Diameter | 6.86 mm |
| Height | 25.4 mm |