Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman 2x5 Watt Amplifier for Portable Audio Player Kit 6-14VDC/1A by Whadda

  • Jameco Part no.: 2196588
  • Manufacturer: Velleman
  • Manufacturer p/n: WSAH190
  • HTS code: 8518.40.2000
You May Also Like
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95
WSAH2573 WSAH2573
Velleman
$11.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $12.95
5+ $11.59

Request Larger Quantity Quote

2x5 Watt Amplifier Kit for MP3 Player

Features

  • big sound from a small unit
  • low distortion
  • input: stereo 3.5mm jack
  • volume adjust complete with attractive knob
  • slide on/off switch
  • blue indicator led

Specifications

  • 2 x 5Wrms (10% THD @ 4ohm / supply 14V)
  • sensitivity: 400mVrms for full output
  • freq. response: 30Hz - 100kHz (-3dB / 8 ohm)
  • power supply: 6-14VDC / 1A max. (example Jameco 252824)
  • speaker impedance: 4-32 ohm
  • dimensions (W x D x H): 66 x 53 x 25 mm / 2.59 x 2.08 x 0.98"


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count20


Report a problem
Suggest a product
Jameco Register
;