Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVX 06035C103KAT2A Ceramic SMD Capacitors

  • 10000 pF 10% 50V Ceramic Capacitor X7R 0603 Tape & Reel
  • Jameco Part no.: 2347071
  • Manufacturer: AVX
  • Manufacturer p/n: 06035C103KAT2A
  • HTS code: 8532.24.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
0603YD105KAT2A 0603YD105KAT2A
AVX
$0.0115
0603YC104KAT2A 0603YC104KAT2A
AVX
$0.0025
GRM188R71H102MA01D GRM188R71H102MA01D
Murata
$0.03
GRM21BR70J106KE76L GRM21BR70J106KE76L
Murata
$0.09
GRM32EE70G107ME19L GRM32EE70G107ME19L
Murata
$0.10
GRM32ER71A476KE15L GRM32ER71A476KE15L
Murata
$0.10
Closeout

$0.002 ea

21,790 In Stock


# of units Price
100+ $0.002

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

10000 pF ±10% 50V Ceramic Capacitor X7R 0603

Features

  • Capacitance: 10,000 pF
  • Tolerance: ±10%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Surface Mount, MLCC
  • Package: 0603 (1608 Metric)
  • Size: 0.063" L x 0.032" W (1.60 mm x 0.81 mm)
  • Thickness (Max): 0.035" (0.90 mm)
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance0.01 uF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Package0603
ConstructionMLCC
MountingSurface Mount
Product TypeMLCC Multilayer Ceramic Capacitor


Report a problem
Suggest a product
Jameco Register
;