*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 39+ | $9.41 |
| 65+ | $8.89 |
| 104+ | $8.50 |
| 260+ | $8.12 |
| 858+ | $7.11 |
| Specification | Value |
|---|---|
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Gender | PL |
| Product Type | D-Subminiature |
| Termination | Solder |
| Mounting | Through Hole |
| Pitch | 2.74 mm |
| Contact Plating | Gold Over Palladium Nickel |
| Manufacturer Series | 747872 |
| Contact Material | Brass |
| Housing Material | Thermoplastic |
| Body Plating | Tin |
| Body Orientation | Straight |
| Voltage Rating | 125 VAC/VDC |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Depth | 12.54 mm |
| Height | 11.96 mm |
| Length | 39.14 mm |