Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 101H Audio Transformer

  • Audio Transformer Potted Primary Impedance 1200 CT Secondary Impedance 600 CT
  • Jameco Part no.: 2527823
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 101H
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$18.75 ea

94 ship on Sep. 22


# of units Price
1+ $18.75
10+ $17.85
50+ $16.95
200+ $16.15

Request Larger Quantity Quote

Audio Transformer Potted, Primary Impedance 1200 CT, Secondary Impedance 600 CT

Features

  • Material: N/A
  • Primary Nominal Impedance (ohms): 1200 CT
  • Secondary Nominal Impedance (ohms): 600 CT
  • Primary Nominal Resistance (ohms): 80
  • Primary Nominal Resistance (ohms): 53
  • Useful Impedance Range (ohms) Pri/Sec to Pri/Sec: 600/300 to 2400/120
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, potted, primary impedance 1200 CT, secondary impedance 600 CT.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance1200 CT Ohm
Secondary Impedance600 CT Ohm
Product TypeAudio Transformer
Manufacturer Series101
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;