Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 109N Audio Transformer

  • Audio Transformer Potted Primary 10K CTohms Secondary 600 CT Ohms 109 Series 2W
  • Jameco Part no.: 2528311
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 109N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$28.95 ea

13 ship on Sep. 22


# of units Price
1+ $28.95
5+ $27.65
25+ $26.25
100+ $25.15

Request Larger Quantity Quote

Audio Transformer Potted Primary 10K CTohms Secondary 600 CT Ohms 109 Series 2W

Features

  • Material: N/A
  • Primary Nominal Impedance (Ohms) Pins 1-3: 10K ct
  • Secondary Nominal Impedance (ohms) Pins 4-6: 600 ct
  • Primary DCR (Ohms) +/- 20%: 700
  • Secondary DCR (Ohms) +/- 20%: 60
  • Max. D.C. Unbalance (ma.): 1.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, potted, primary 10K ctohms , secondary 600 ct ohms.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance10K ct Ohm
Secondary Impedance600 ct Ohm
Product TypeAudio Transformer
Manufacturer Series109
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;