Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol 112437 RF Connectors

  • Unfiltered BNC Adapter Female to Female 0Hz to 4GHz 50 Ohm Straight Panel Mount Gold
  • Jameco Part no.: 658451
  • Manufacturer: Amphenol
  • Manufacturer p/n: 112437
  • HTS code: 8536.69.4010
You May Also Like
B-611T B-611T
Jameco ValuePro
$1.95
G1B235-R G1B235-R
Jameco ValuePro
$1.95
200-148 200-148
Steren Electronics
$1.75
BR312-R BR312-R
Jameco ValuePro
$1.25
200-155 200-155
Steren Electronics
$2.49
B-311 B-311
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Female to Female Bulkhead Adapter BNC Connector

Features

  • Impedance: 50Ω
  • Frequency: 0Hz to 4GHz



    Report a problem
    Suggest a product
  • Specification Value
    FamilyBNC
    GenderFemale/Female
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialPhosphor Bronze
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodPanel
    Insulation MaterialDelrin
    MountingPanel Mount
    Depth16 mm
    Height16 mm
    Length32.5 mm


    Report a problem
    Suggest a product
    Jameco Register
    ;