Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1140-LN-C Audio Transformer

  • Audio Transformer Line Input Chassis Mount Impedance Ratio 36K To 2.2K
  • Jameco Part no.: 2528359
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1140-LN-C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$111.65 ea

17 ship on Sep. 23


# of units Price
1+ $111.65
5+ $107.15
25+ $103.95

Request Larger Quantity Quote

Audio Transformer Line Input, Chassis Mount, Impedance Ratio 36K To 2.2K

Features

  • Material: N/A
  • Impedance Ratio: 36K:2.2K / 10K:600
  • Turns Ratio: 4:1
  • Max Input @ 20Hz: +26 dBu
  • THD @ 20 Hz.: 0.015%
  • Frequency Response 20Hz / 20kHz: -0.20 dB/+0.05 dB
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, line input, chassis mount, impedance ratio 36K to 2.2K.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Turns Ratio4:1
Primary Impedance36K:2.2K / 10K:600 Ohm
Product TypeAudio Transformer
Manufacturer Series1140
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;