Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 117F2 Audio Transformer

  • Audio Transformer Line Matching 70 Volts 2 Watts 117 Series
  • Jameco Part no.: 2528511
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 117F2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$23.75 ea

16 ship on Sep. 18


# of units Price
1+ $23.75
5+ $22.55
25+ $21.45
100+ $20.45

Request Larger Quantity Quote

Audio Transformer Line Matching, 70 Volts, 2 Watts, 117 Series

Features

  • Material: N/A
  • System Volts: 70
  • Power Rating (Watts): 2
  • Audio Power Taps: 2, 1, 1/2, 1/4
  • Voice Coil Impedance: 8
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, line matching, 70 volts, 2 watts, 117 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance8
Power Rating2 W
Product TypeAudio Transformer
Manufacturer Series117
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;