Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 117F8 Audio Transformer

  • Audio Transformer Line Matching 70 Volts 8 Watts 117 Series 8 Ohms
  • Jameco Part no.: 2528535
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 117F8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$25.15 ea

10 ship on Sep. 22


# of units Price
1+ $25.15
5+ $23.95
25+ $22.75
100+ $21.75

Request Larger Quantity Quote

Audio Transformer Line Matching 70 Volts 8 Watts 117 Series 8 Ohms

Features

  • Material: N/A
  • System Volts: 70
  • Power Rating (Watts): 8
  • Audio Power Taps: 8, 4, 2, 1, 1/2
  • Voice Coil Impedance: 8
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, line matching, 70 volts, 8 watts, 117 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance8
Power Rating8 W
Product TypeAudio Transformer
Manufacturer Series117
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;