Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 119Y30 Audio Transformer

  • Audio Transformer Line Matching 100 Watts Line Output 70V Only 119 Series
  • Jameco Part no.: 2529463
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 119Y30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$40.25 ea

22 ship on Sep. 18


# of units Price
1+ $40.25
5+ $38.25
25+ $36.25
100+ $34.85

Request Larger Quantity Quote

Audio Transformer Line Matching, 100 Watts, Line Output 70V Only, 119 Series

Features

  • Material: N/A
  • Max Output (Watts): 100
  • Line Output: 70V only
  • Mounting Type: X Mtg
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, line matching, 100 watts, line output 70V only, 119 series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Power Rating100 W
MountingX Mtg
Product TypeAudio Transformer
Manufacturer Series119
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;