Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 124B Audio Transformer

  • Transformer Tube Driver Interstage 5 Watts For Push-Pull Circuits 49% Lamination
  • Jameco Part no.: 2529511
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 124B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$64.75 ea

8 ship on Sep. 21


# of units Price
1+ $64.75
5+ $61.55
25+ $58.45
100+ $56.15

Request Larger Quantity Quote

Transformer Tube Driver Interstage 5 Watts For Push-Pull Circuits 49% Lamination

Features

  • Material: N/A
  • Audio Watts: 5
  • Primary Impedance (ohms): 10K
  • Primary DCR (ohms): 403
  • Secondary Impedance (ohms): 90K C.T.
  • Secondary DCR (ohms): 1500
  • Secondary Winding: C.T.
  • Laminations: 49% Nickel
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, tube driver, interstage, 5 watts, for push-pull circuits.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance10K Ohm
Power Rating5 W
Product TypeAudio Transformer
Manufacturer Series124
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;