| # of units | Price |
|---|---|
| 1+ | $51.75 |
| 5+ | $49.15 |
| 25+ | $46.75 |
| 100+ | $44.85 |
Audio transformer, universal push-pull tube output, 8 watts.
| Specification | Value |
|---|---|
| Primary Impedance | 45 Ohm |
| Power Rating | 8 W |
| Product Type | Audio Transformer |
| Manufacturer Series | 125A-125E |
| Compliance | Compliance Docs |