Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 125GSE Audio Transformer

  • Audio Transformer Universal Single Ended Tube Output 25 Watts
  • Jameco Part no.: 2529615
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 125GSE
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$128.15 ea

13 ship on Sep. 18


# of units Price
1+ $128.15
5+ $122.95
25+ $119.35

Request Larger Quantity Quote

Audio Transformer Universal Single Ended Tube Output, 25 Watts

Features

  • Material: N/A
  • Audio Watts: 25
  • Max. D.C. Bias (ma.): 100
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, universal single ended tube output, 25 watts.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Power Rating25 W
Product TypeAudio Transformer
Manufacturer Series125SE
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;