Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 149F Audio Transformer

  • Audio Transformer Open Frame Pc Board Mount Driver 450:40/160 Ohms
  • Jameco Part no.: 2548071
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 149F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$21.65 ea

8 Weeks Lead Time


# of units Price
1+ $21.65
5+ $20.55
25+ $19.45
100+ $18.65

Request Larger Quantity Quote

Audio Transformer Open Frame Pc Board Mount, Driver, 450:40/160 Ohms

Features

  • Material: N/A
  • Application: Driver
  • Primary Nominal Impedance (ohms): 450
  • Secondary Nomical Impedance (ohms): 40/160
  • Primary D.C. Current (ma): 33
  • Primary D.C. Resistance (ohms) +/- 15%: 52
  • Secondary D.C. Resistance (ohms) +/- 15%: 19
  • Output (mW): 200
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, open frame PC board mount, Driver, 450:40/160 ohms.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Primary Impedance450 Ohm
    Secondary Impedance40/160 Ohm
    Power Rating200 mW
    Product TypeAudio Transformer
    Manufacturer Series149
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;