Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 149G Audio Transformer

  • Audio Transformer Open Frame Pc Board Mount Driver 600:150/600 Ohms
  • Jameco Part no.: 2548079
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 149G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$21.65 ea

15 ship on Sep. 18


# of units Price
1+ $21.65
5+ $20.55
25+ $19.45
100+ $18.65

Request Larger Quantity Quote

Audio Transformer Open Frame Pc Board Mount, Driver, 600:150/600 Ohms

Features

  • Material: N/A
  • Application: Driver
  • Primary Nominal Impedance (ohms): 600
  • Secondary Nomical Impedance (ohms): 150/600
  • Primary D.C. Current (ma): 29
  • Primary D.C. Resistance (ohms) +/- 15%: 92
  • Secondary D.C. Resistance (ohms) +/- 15%: 58
  • Output (mW): 200
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Audio transformer, open frame PC board mount, Driver, 600:150/600 ohms.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance600 Ohm
Secondary Impedance150/600 Ohm
Power Rating200 mW
Product TypeAudio Transformer
Manufacturer Series149
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;