Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1581H5DP Industrial Automation Power Outlet Strips

  • Powerbar 5 Outlet C13 5 Front 0 Rear 10A 100-240Vac (Tuv) 120-240Vac (Ul) Not Included Foot Cord C14 Anodized Black
  • Jameco Part no.: 2555567
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1581H5DP
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
51W1-10204 51W1-10204
Jameco ValuePro
$8.95
IEC4 IEC4
Quail Electronics
$28.75
IEC5GLM IEC5GLM
Quail Electronics
$29.55
2500.PS8-R 2500.PS8-R
Quail Electronics
$39.95
1580H10A1 1580H10A1
Hammond Manufacturing
$82.25
1580H10B1 1580H10B1
Hammond Manufacturing
$87.15

$79.45 ea

100 ship on Sep. 21


# of units Price
1+ $79.45
5+ $75.45
25+ $71.75
100+ $68.85

Request Larger Quantity Quote

Powerbar 5 Outlet C13 5 Front 0 Rear 10A 100-240Vac (Tuv), 120-240Vac (Ul) Not Included Foot Cord C14 Anodized Black

Features

  • Material: N/A
  • Standards: ce, culus, tuv-sud, taa-compliant, ukca
  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 100-240VAC (TUV), 120-240VAC (UL)
  • Rated Current (Amps): 10
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 5
  • Outlet Type: C13
  • Plug Type: C14
  • Cord Included: No
  • Cord Length (feet): Not Included
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 5
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

5 Outlet Iec Pbar, Dbl Pole Sw.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Strip
StyleHeavy Duty
Voltage Rating100-240VAC (TUV), 120-240VAC (UL)
Current Rating10 A
Switch TypeOn/Off Rocker Switch
No. of Outlets5
Output TypeC13
Input TypeC14
AC Power CordNo
Input Cord LengthNot Included
ShieldedNo
Surge Current RatingNo
ColorAnodized / Black


Report a problem
Suggest a product
Jameco Register
;