Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1584H6C1RA Industrial Automation Power Outlet Strips

  • Powerbar 6 Outlet 5-15R 6 Front 0 Rear 15A 120 VAC 6 Foot Cord L5-15P Anodized/Black Rotated Outlets
  • Jameco Part no.: 2556567
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1584H6C1RA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
51W1-10204 51W1-10204
Jameco ValuePro
$8.95
IEC4 IEC4
Quail Electronics
$28.75
IEC5GLM IEC5GLM
Quail Electronics
$29.55
2500.PS8-R 2500.PS8-R
Quail Electronics
$39.95
1580H10A1 1580H10A1
Hammond Manufacturing
$82.25
1580H10B1 1580H10B1
Hammond Manufacturing
$87.15

$67.95 ea

39 ship on Sep. 21


# of units Price
1+ $67.95
5+ $64.45
25+ $61.25
100+ $58.85

Request Larger Quantity Quote

Powerbar 6 Outlet 5-15R 6 Front 0 Rear 15A 120 VAC 6 Foot Cord L5-15P Anodized/Black Rotated Outlets

Features

  • Material: N/A
  • Standards: culus, taa-compliant
  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 120 VAC
  • Rated Current (Amps): 15
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: 5-15R
  • Plug Type: 5-15P
  • Cord Included: Yes
  • Cord Length (feet): 6
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Anodized / Black
  • Rotated Outlets: Yes
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Strip
StyleHeavy Duty
Voltage Rating120 VAC
Current Rating15 A
Switch TypeOn/Off Rocker Switch
No. of Outlets6
Output Type5-15R
Input Type5-15P
AC Power CordYes
Input Cord Length6 ft.
ShieldedNo
Surge Current RatingNo
ColorAnodized / Black
Additional FeatureRotated Outlets


Report a problem
Suggest a product
Jameco Register
;