| # of units | Price |
|---|---|
| 1+ | $63.15 |
| 5+ | $59.85 |
| 25+ | $56.85 |
| 100+ | $54.55 |
7 Outlets, Switch, 15' Cord.
| Specification | Value |
|---|---|
| Product Type | Power Strip |
| Style | Heavy Duty |
| Voltage Rating | 120 VAC |
| Current Rating | 15 A |
| Switch Type | On/Off Rocker Switch |
| No. of Outlets | 7 |
| Output Type | 5-15R |
| Input Type | 5-15P |
| AC Power Cord | Yes |
| Input Cord Length | 15 ft. |
| Shielded | No |
| Surge Current Rating | No |
| Color | Anodized / Black |