Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1589H6D1 Industrial Automation Power Outlet Strips

  • 20A Heavy Duty 6 Outlet Strip with Switch 15 Foot Cord Lock Plug - Outlets Front - Black
  • Jameco Part no.: 2558631
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1589H6D1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
51W1-10204 51W1-10204
Jameco ValuePro
$8.95
IEC4 IEC4
Quail Electronics
$28.75
IEC5GLM IEC5GLM
Quail Electronics
$29.55
2500.PS8-R 2500.PS8-R
Quail Electronics
$39.95
1580H10A1 1580H10A1
Hammond Manufacturing
$82.25
1580H10B1 1580H10B1
Hammond Manufacturing
$87.15

$88.95 ea

11 ship on Sep. 23


# of units Price
1+ $88.95
5+ $84.45
25+ $81.15
100+ $77.85

Request Larger Quantity Quote

20A Heavy Duty 6 Outlet Strip with Switch 15 Foot Cord Lock Plug - Outlets Front - Black

Features

  • Material: N/A
  • Standards: csa, culus, taa-compliant
  • Outlet Strip Type: Heavy Duty
  • Rated Voltage: 120VAC
  • Rated Current (Amps): 20
  • Switch Type: On/Off Rocker Switch
  • Total Outlets: 6
  • Outlet Type: 5-20R
  • Plug Type: L5-20P
  • Cord Included: Yes
  • Cord Length (feet): 15
  • Shielded Cord: No
  • Surge Protection: No
  • Color: Anodized / Black
  • Rotated Outlets: No
  • Hospital Grade: No
  • Metered: No
  • Outlets (Front): 6
  • Outlets (Rear): 0
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

20A H.D. 6 Outlet Strip w/ switch, 15 ft. cord Lock Plug - Outlets Front - Black.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Strip
StyleHeavy Duty
Voltage Rating120 VAC
Current Rating20 A
Switch TypeOn/Off Rocker Switch
No. of Outlets6
Output Type5-20R
Input TypeL5-20P
AC Power CordYes
Input Cord Length15 ft.
ShieldedNo
Surge Current RatingNo
ColorAnodized / Black


Report a problem
Suggest a product
Jameco Register
;