Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1650F Audio Transformer

  • Output Transformer Push-Pull 25W Primary 7,600 CT 128 Ma. Secondary 4-8-16
  • Jameco Part no.: 2572887
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1650F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$136.25 ea

39 ship on Sep. 22


# of units Price
1+ $136.25
5+ $130.85
25+ $126.95

Request Larger Quantity Quote

Output Transformer Push-Pull, 25W, Primary 7,600 CT, 128 Ma., Secondary 4-8-16

Features

  • Material: N/A
  • Audio Watts (RMS): 25
  • Impedance (Ohms): 7,600 ct
  • Maximum D.C. Per Side: 128 ma.
  • Secondary Impedance (Ohms): 4-8-16
  • Operation: Push-Pull (2 Tubes)
  • Suggested Tube Types: 6L6GC, 6V6, 807, 5881, EL34
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Output transformer, push-pull, 25W , primary 7,600 ct, 128 ma., secondary 4-8-16.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance7,600 ct Ohm
Secondary Impedance4-8-16 Ohm
Power Rating25 W
Product TypeAudio Transformer
Manufacturer Series1608-1650
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;