Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1650PA Audio Transformer

  • Output Transformer Push-Pull 60W Primary 6,600 CT 200 Ma. Secondary 4-8-16 Easy Hook-up
  • Jameco Part no.: 2572999
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1650PA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$183.55 ea

35 ship on Sep. 22


# of units Price
1+ $183.55
5+ $176.95
25+ $171.75

Request Larger Quantity Quote

Output Transformer Push-Pull 60W Primary 6,600 CT 200 Ma. Secondary 4-8-16 Easy Hook-up

Features

  • Material: N/A
  • Audio Watts (RMS): 60
  • Impedance (Ohms): 6,600 ct
  • Maximum D.C. Per Side: 200 ma.
  • Secondary Impedance (Ohms): 4-8-16
  • Operation: Push-Pull (2 Tubes)
  • Suggested Tube Types: 6L6GC, 807, 5881, EL34, 6146B, 6550B, KT88
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Output transformer, push-pull, 60W , primary 6,600 ct, 200 ma., secondary 4-8-16.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Impedance6,600 ct Ohm
Secondary Impedance4-8-16 Ohm
Power Rating60 W
Product TypeAudio Transformer
Manufacturer Series1608A-1650A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;