Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1750C Audio Transformer

  • Replacement Output Audio Transformer for Fender Guitar Tube Amplifier 5K/8K Ohm Pri 3.2 Ohm Sec 5W
  • Jameco Part no.: 2383119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1750C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$43.15 ea

92 ship on Sep. 21


# of units Price
1+ $43.15
5+ $40.95
25+ $38.95
100+ $37.35

Request Larger Quantity Quote

Replacement Output Audio Transformer for Fender Guitar Tube Amplifier 5K/8K Ohm Pri 3.2 Ohm Sec 5W

Features

  • Primary Impedance (Ohms): 5,000/8,000
  • Secondary Impedance (Ohms): 3.2
  • Amplifier Type: Single Ended
  • Watts: 5
  • Winding Type: Bobbin
  • Original Amp Mfr: Fender
  • Amp Model Name(s) (Ref. Only): Bronco* Champ* Princeton* Vibro Champ* Harvard*
  • Similar to OEM Part Number (Ref. Only): 125A35A, 022905, 125A3A
  • OEM Chassis Number (Ref. Only): Blackface*, Silverface*, AA764, AB764 Tweed*, 5C1, 5E1, 5F1, Vibro Blackface*
  • Material: N/A

Overview

*DISCLAIMER: Hammond Mfg. is not affiliated with Fender Musical Instruments Corp., Marshall Amplification, Yorkville/Traynor, AMPEG or VOX Amplification companies. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.



Report a problem
Suggest a product
Specification Value
Transformer TypeAudio Coupling Transformer
Turns RatioN/A
Inductance88.62 H
Primary Impedance5,000/8,000 Ohm
Secondary Impedance3.2 Ohm
Power Rating5 W
Length2.813 in.
Width1.56 in.
Height1.683 in.
MountingChassis
Manufacturer Series1750
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;