| # of units | Price |
|---|---|
| 1+ | $48.95 |
| 5+ | $46.55 |
| 25+ | $44.25 |
| 100+ | $42.45 |
*DISCLAIMER: Hammond Mfg. is not affiliated with Fender Musical Instruments Corp., Marshall Amplification, Yorkville/Traynor, AMPEG or VOX Amplification companies. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.
| Specification | Value |
|---|---|
| Transformer Type | Audio Coupling Transformer |
| Turns Ratio | N/A |
| Inductance | 136.42 H |
| Primary Impedance | 8,500 CT Ohm |
| Secondary Impedance | 8 Ohm |
| Power Rating | 15 W |
| Length | 3.25 in. |
| Width | 2.085 in. |
| Height | 1.995 in. |
| Mounting | Chassis |
| Manufacturer Series | 1750 |
| Compliance | Compliance Docs |