Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1750NA Audio Transformer

  • Output Transformer Guitar Amp 6,000 C.T Ohm Pri. 8 16 Ohm Sec. 30 60W
  • Jameco Part no.: 2575071
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1750NA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$60.45 ea

16 ship on Sep. 23


# of units Price
1+ $60.45
5+ $57.45
25+ $54.55
100+ $52.35

Request Larger Quantity Quote

Output Transformer Guitar Amp, 6,000 C.T Ohm Pri., 8, 16 Ohm Sec., 30 60W

Features

  • Material: N/A
  • Primary Impedance (Ohms): 6,000 C.T.
  • Secondary Impedance (Ohms): 8, 16
  • Amplifier Type: Push-Pull
  • Watts: 30 - 60
  • Winding Type: Bobbin
  • Original Amp Mfr: Marshall
  • Amp Model Name(s) (Ref. Only): JTM30, JTM60
  • Similar to OEM Part Number (Ref. Only): Drake 292-772
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Output transformer, guitar amp, 6,000 C.T. ohm pri., 8, 16 ohm sec., 30 - 60W.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Transformer TypePush-Pull
Primary Impedance6,000 C.T. Ohm
Secondary Impedance8, 16 Ohm
Power Rating30 - 60 W
Product TypeAudio Output Transformer
Manufacturer Series1750
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;