Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1750PA Audio Transformer

  • Replacement Output Audio Transformer for Marshall Guitar Tube Amplifier 8400 CT Ohm Pri 4 8 16 Ohm Sec 18W
  • Jameco Part no.: 2383151
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1750PA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$50.75 ea

103 ship on Sep. 21


# of units Price
1+ $50.75
5+ $48.15
25+ $45.75
100+ $43.95

Request Larger Quantity Quote

Replacement Output Audio Transformer for Marshall Guitar Tube Amplifier 8400 CT Ohm Pri 4 8 16 Ohm Sec 18W

Features

  • Primary Impedance (Ohms): 8,400 C.T.
  • Secondary Impedance (Ohms): 4, 8, 16
  • Amplifier Type: Push-Pull
  • Watts: 18
  • Winding Type: Paper
  • Original Amp Mfr: Marshall
  • Amp Model Name(s) (Ref. Only): 18 Watt Combo
  • Similar to OEM Part Number (Ref. Only): N/A
  • OEM Chassis Number (Ref. Only): N/A
  • Material: N/A

Overview

*DISCLAIMER: Hammond Mfg. is not affiliated with Fender Musical Instruments Corp., Marshall Amplification, Yorkville/Traynor, AMPEG or VOX Amplification companies. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.



Report a problem
Suggest a product
Specification Value
Transformer TypeAudio Coupling Transformer
Turns RatioN/A
InductanceN/A
Primary Impedance8,400 CT Ohm
Secondary Impedance4, 8, 16 Ohm
Power Rating18 W
MountingChassis
Manufacturer Series1750
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;