Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1760JB Audio Transformer

  • Output Transformer Guitar Amp 6,000 C.T Ohm Pri. 2.67 4 8 Ohm Sec. 40W
  • Jameco Part no.: 2575327
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1760JB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$73.25 ea

80 ship on Sep. 23


# of units Price
1+ $73.25
5+ $69.65
25+ $67.15

Request Larger Quantity Quote

Output Transformer Guitar Amp, 6,000 C.T Ohm Pri., 2.67, 4, 8 Ohm Sec., 40W

Features

  • Material: N/A
  • Primary Impedance (Ohms): 6,000 C.T.
  • Secondary Impedance (Ohms): 2.67, 4, 8
  • Amplifier Type: Push-Pull
  • Watts: 40
  • Winding Type: Bobbin
  • Original Amp Mfr: Fender
  • Amp Model Name(s) (Ref. Only): Bandmaster*
  • Similar to OEM Part Number (Ref. Only): 45216, 1846, 1848
  • OEM Chassis Number (Ref. Only): Tweed
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Output transformer, guitar amp, 6,000 C.T. ohm pri., 2.67, 4, 8 ohm sec., 40W.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Transformer TypePush-Pull
Primary Impedance6,000 C.T. Ohm
Secondary Impedance2.67, 4, 8 Ohm
Power Rating40 W
Product TypeAudio Output Transformer
Manufacturer Series1750
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;