Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 19207-0001 Solderless Terminals

  • VersaKrimp Terminal Inline Individual Openings (Parallel) Crimp Connector 18-22 AWG
  • Jameco Part no.: 516744
  • Manufacturer: Molex
  • Manufacturer p/n: 19207-0001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
You May Also Like
35151 35151
TE Connectivity
$0.822
52929 52929
TE Connectivity
$0.455
320570 320570
TE Connectivity
$1.67
19154-0041 19154-0041
Molex
$0.705
19160-0009 19160-0009
Molex
$0.106
19160-0012 19160-0012
Molex
$0.094

$0.0543 ea

40,190 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.0543
8000+ $0.0493
16000+ $0.0411
40000+ $0.0387

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

VersaKrimp Terminal Inline Individual Openings (Parallel) Crimp Connector 18-22 AWG

Features

  • Series: VersaKrimp
  • Terminal Type: Inline, Individual Openings (Parallel)
  • Number of Wire Entries: Varies by Wire Size
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Non-Insulated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;