Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 194C Audio Transformer

  • Choke Designed For Marshall Guitar Amp Inductance 40 H @ 50 Ma. 194 Series
  • Jameco Part no.: 2578855
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 194C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$52.15 ea

26 ship on Sep. 22


# of units Price
1+ $52.15
5+ $49.55
25+ $46.95
100+ $45.15

Request Larger Quantity Quote

Choke Designed For Marshall Guitar Amp, Inductance 40 H @ 50 Ma., 194 Series

Features

  • Material: N/A
  • Inductance +/-15%: 40 H
  • D.C. Current (mA): 50 ma.
  • Original Amp Mfr.: Marshall
  • Amplifier Model Name (Ref. Only): Pre-amp Plexi/JCM800
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Choke designed for Marshall guitar amp, inductance 40 H @ 50 ma., 194 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Transformer TypePre-amp Plexi/JCM800
Inductance40 H
Secondary Impedance50 ma. Ohm
Product TypeChoke
Manufacturer Series194
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;