Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 194D Audio Transformer

  • Choke Designed For Vox Guitar Amp Inductance 5 H @ 150 Ma. 194 Series
  • Jameco Part no.: 2578863
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 194D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$49.65 ea

11 ship on Sep. 22


# of units Price
1+ $49.65
5+ $47.15
25+ $44.85
100+ $42.95

Request Larger Quantity Quote

Choke Designed For Vox Guitar Amp, Inductance 5 H @ 150 Ma., 194 Series

Features

  • Material: N/A
  • Inductance +/-15%: 5 H
  • D.C. Current (mA): 150 ma.
  • Original Amp Mfr.: VOX
  • Amplifier Model Name (Ref. Only): AC30 reissue
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Choke designed for VOX guitar amp, inductance 5 H @ 150 ma., 194 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Transformer TypeAC30 reissue
Inductance5 H
Primary Impedance5 H Ohm
Secondary Impedance150 ma. Ohm
Power RatingAC30 reissue W
Product TypeChoke
Manufacturer Series194
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;