Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 195E50 Audio Transformer

  • Choke Heavy Current Chassis Mount Single Coil 2.5Mh @ 50A 195 Series
  • Jameco Part no.: 2578967
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 195E50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$326.95 ea

8 Weeks Lead Time


# of units Price
1+ $326.95
5+ $313.45
25+ $303.95

Request Larger Quantity Quote

Choke, Heavy Current Chassis Mount, Single Coil, 2.5Mh @ 50A, 195 Series

Features

  • Material: N/A
  • Standards: ul
  • Inductance (mH): 2.5
  • D.C. Current (A): 50
  • Resistance (Ohms): 0.008
  • Insulation Class: A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Choke, heavy current chassis mount, single coil, 2.5mH @ 50A, 195 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance2.5 mH
Product TypeHeavy Current Choke
Manufacturer Series195-196
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;