Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 195G20 Audio Transformer

  • Choke Heavy Current Chassis Mount Single Coil 5Mh @ 20A 195 Series
  • Jameco Part no.: 2578991
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 195G20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$137.95 ea

29 ship on Sep. 23


# of units Price
1+ $137.95
5+ $130.95
25+ $125.75

Request Larger Quantity Quote

Choke, Heavy Current Chassis Mount, Single Coil, 5Mh @ 20A, 195 Series

Features

  • Material: N/A
  • Standards: ul
  • Inductance (mH): 5
  • D.C. Current (A): 20
  • Resistance (Ohms): 0.025
  • Insulation Class: A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Choke, heavy current chassis mount, single coil, 5mH @ 20A, 195 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance5 mH
Product TypeHeavy Current Choke
Manufacturer Series195-196
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;