Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 197AA20 Audio Transformer

  • High Frequency Reactor 0.25 Mh 20A Screw Terminals 197 Series
  • Jameco Part no.: 2579279
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 197AA20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$69.95 ea

10 ship on Sep. 21


# of units Price
1+ $69.95
5+ $66.55
25+ $63.25
100+ $60.65

Request Larger Quantity Quote

High Frequency Reactor, 0.25 Mh, 20A, Screw Terminals, 197 Series

Features

  • Material: N/A
  • Inductance: 0.25
  • Current (A): 20
  • Self-Resonant Frequency (kHz): 1185.3
  • DCR (mOhm): 14
  • Connection: Screw Terminals
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

High Frequency Reactor, 0.25 mH, 20A, Screw Terminals, 197 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance0.25 mH
Product TypeHigh Frequency Reactor
Manufacturer Series197
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;