Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 197C5 Audio Transformer

  • High Frequency Reactor 1.25 Mh 5A Wire Leads 6 Inch Min. 197 Series
  • Jameco Part no.: 2579359
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 197C5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.4000
You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-65351 PE-65351
Pulse Electronics
$0.79
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50

$30.15 ea

23 ship on Sep. 22


# of units Price
1+ $30.15
5+ $28.65
25+ $27.15
100+ $25.95

Request Larger Quantity Quote

High Frequency Reactor, 1.25 Mh, 5A, Wire Leads, 6 Inch Min., 197 Series

Features

  • Material: N/A
  • Inductance: 1.25
  • Current (A): 5
  • Self-Resonant Frequency (kHz): 314.9
  • DCR (mOhm): 126
  • Connection: Wire leads, 6 inch min.
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

High Frequency Reactor, 1.25 mH, 5A, Wire leads, 6 inch min., 197 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Inductance1.25 mH
Product TypeHigh Frequency Reactor
Manufacturer Series197
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;