Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 206226-1 Circular Connector Components

  • 7 (Power) Position Male Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
  • Jameco Part no.: 495509
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 206226-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547200000
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19

$8.25 ea

60 ship on Sep. 18


# of units Price
20+ $8.25
50+ $7.76

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

7 (Power) Position Male Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Specifications

  • Series: CPC Series 3
  • Connector Type: Plug Housing
  • Type: For Male Pins
  • Number of Positions: 7 (Power)
  • Shell Size - Insert: 23-7
  • Shell Size, MIL: n/a
  • Contact Type: Crimp
  • Contact Size: n/a
  • Mounting Type: Free Hanging (In-Line)
  • Mounting Feature: n/a
  • Fastening Type: Threaded
  • Orientation: Keyed
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Shell Finish: n/a
  • Housing Color: Black
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Features: Coupling Nut
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Includes: n/a
  • Insert Material: Thermoplastic
  • Contact Shape: Rectangular
  • Operating Temperature: -55°C to 105°C
  • Base Number: 206226


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts7
Shell Size23-7
MountingCable Mount
Body OrientationStraight
Manufacturer Series206226
Contact MaterialN/A
Contact PlatingN/A
Contact GenderPIN
Contacts Classification7Power
Number of Ports1
Number of Terminals7
Termination MethodCrimp


Report a problem
Suggest a product
Jameco Register
;