This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 100+ | $1.09 |
| 250+ | $0.99 |
| 500+ | $0.89 |
| Specification | Value |
|---|---|
| Manufacturer Series | 3352 |
| Family | P |
| Resistance (Ohm) | 10000 |
| Power Rating | 0.50 W |
| Tolerance | 20% |
| Product Type | Trimmer |
| Number of Turns | 1 |
| Actuator Type | Top Slot |
| Termination Style | Pins |
| Shaft Diameter | 8.89 mm |
| Resistive Element Material | Cermet |
| Technology | Open Frame |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 8.89 mm |
| Height | 13.64 mm |
| Length | 7.62 mm |
| Temperature Coefficient | 100 ppm/°C |
| Actuator Orientation | Top |
| Resistance | 10 KOhm |