Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3352P-1-502LF Potentiometers Trimmers

  • 5 kOhms 500mW PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust
  • Jameco Part no.: 2281279
  • Manufacturer: Bourns
  • Manufacturer p/n: 3352P-1-502LF
  • HTS code: 8533.40.8050
You May Also Like
91BR200 91BR200
Bourns
$0.39
91BR500 91BR500
BI Technologies
$0.39
91WR10K 91WR10K
BI Technologies
$1.25
91ER2K 91ER2K
TT Electronics
$0.29
91WR2K 91WR2K
BI Technologies
$0.39
91WR20K 91WR20K
BI Technologies
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.75
10+ $0.65
100+ $0.49

Request Larger Quantity Quote

5 kOhms 0.5W PC Pins Through Hole Trimmer Potentiometer Cermet Top Adjust

Specifications

  • Series: Trimpot® 3352 - Open Frame
  • Resistance: 5 kOhms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Round - 0.350" Diameter x 0.210" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyP
Resistance (Ohm)5000
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeThumb/Slot
Termination StylePins
Shaft Diameter8.89 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width8.89 mm
Height3.81 mm
Length7.62 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter7.62mm
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;