Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3352T-1-102 Potentiometers Trimmers

  • 3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 500mW 1 Turn Top Adjust
  • Jameco Part no.: 2291695
  • Manufacturer: Bourns
  • Manufacturer p/n: 3352T-1-102
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
91BR200 91BR200
Bourns
$0.39
91BR500 91BR500
BI Technologies
$0.39
91WR10K 91WR10K
BI Technologies
$1.25
91ER2K 91ER2K
TT Electronics
$0.29
91WR2K 91WR2K
BI Technologies
$0.39
91WR20K 91WR20K
BI Technologies
$0.99
Closeout

$0.79 ea

388 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49

Request Larger Quantity Quote

3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 1/2W 1 Turn Top Adjust

Specifications

  • Ohms: 1K
  • Shape: Open Frame
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohm)1000
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter8.89 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;