Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3352W-1-501 Potentiometers Trimmers

  • Thumbwheel Trimmer Potentiometer 500 Ohms 20% 500mW Side Adjust
  • Jameco Part no.: 2312687
  • Manufacturer: Bourns
  • Manufacturer p/n: 3352W-1-501
  • HTS code: 8533.40.8050
You May Also Like
91BR200 91BR200
Bourns
$0.39
91BR500 91BR500
BI Technologies
$0.39
91WR10K 91WR10K
BI Technologies
$1.25
91ER2K 91ER2K
TT Electronics
$0.29
91WR2K 91WR2K
BI Technologies
$0.39
91WR20K 91WR20K
BI Technologies
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

Thumbwheel Trimmer Potentiometer 500 Ohms 20% 500mW Side Adjust

Specifications

  • Series: 3352 (open frame)
  • Resistance: 500 Ohms
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±20%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.350" Dia x 0.210" H (8.89 mm x 5.33 mm)
  • Base Number: 3352W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyW
Resistance (Ohm)500
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter8.89 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width8.89 mm
Height13.64 mm
Length5.08 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance500 Ohm


Report a problem
Suggest a product
Jameco Register
;