Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

5k Ohm 1 Gang Linear Panel Mount Potentiometer 10-Turn Wirewound 2W Solder Lug

  • Jameco Part no.: 2499495
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3590S-2-502L-JVP
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
3540S-1-103L 3540S-1-103L
Bourns
$23.95
3590S-2-103L 3590S-2-103L
Bourns
$10.95
3590S-2-502L 3590S-2-502L
Bourns
$10.95
3540S-1-502L-JVP 3540S-1-502L-JVP
Jameco ValuePro
$8.95
3540S-1-103L-JVP 3540S-1-103L-JVP
Jameco ValuePro
$8.95
3852A-162-503AL 3852A-162-503AL
Bourns
$6.00
Closeout

$6.95 ea

91 In Stock


# of units Price
1+ $6.95
5+ $6.25
25+ $5.59
50+ $4.95

Request Larger Quantity Quote

5k Ohm 1 Gang Linear Panel Mount Potentiometer 10-Turn Wirewound 2W Solder Lug

Features

  • Resistance (Ohms): 5 K
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Similar Series Number: 3590S


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812 in., 20.62 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer SeriesValuePro
TaperLinear
Product TypePrecision Potentiometer
Actuator TypeSlotted Shaft
MountingPanel
Height18.59mm
Temperature Coefficient50 ppm/°C
Shaft Diameter6.34mm
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;