Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 37V2600-2W Rechargeable Lithium Ion Batteries

  • Dantona 37V2600-2W Lithium Ion Battery 3.7V 2600mAh
  • Jameco Part no.: 2739063
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 37V2600-2W
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55
BCS-MF4T BCS-MF4T
Dantona Industries
$24.85

$13.95 ea

291 ship on Sep. 30


# of units Price
2+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Dantona 37V2600-2W Lithium Ion Battery 3.7V 2600mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.7 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Ion
  • Termination: Wires

Overview

This Lithium Ion pack is perfect for someone looking to put their own connector on a singular cell. Suitable for 37V2600-2W.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.7 VDC
Capacity2600 mAh
ChemistryLithium Ion
TerminationWires
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With37V2600-2W


Report a problem
Suggest a product
Jameco Register
;