Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3852A-282-501AL Precision Potentiometers

  • Potentiometer 500 Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount
  • Jameco Part no.: 2306911
  • Manufacturer: Bourns
  • Manufacturer p/n: 3852A-282-501AL
  • HTS code: 8533.40.8070
You May Also Like
RV4NAYSD502A RV4NAYSD502A
Precision Electronics
$16.95
3540S-1-103L 3540S-1-103L
Bourns
$23.95
3590S-2-103L 3590S-2-103L
Bourns
$10.95
3590S-2-502L 3590S-2-502L
Bourns
$10.95
3540S-1-502L-JVP 3540S-1-502L-JVP
Jameco ValuePro
$8.95
3540S-1-103L-JVP 3540S-1-103L-JVP
Jameco ValuePro
$8.95
3852A-162-503AL 3852A-162-503AL
Bourns
$6.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request Larger Quantity Quote

Potentiometer 500 Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

Specifications

  • Series: 3852
  • Resistance (Ohms): 500
  • Tolerance: ±10%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 1
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.875" (22.23 mm)
  • Actuator Diameter: 0.250" (6.35 mm
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05 mm x 6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500
Power Rating2 W
Tolerance10%
Number of Turns1
Shaft Length0.875 in., 22.23 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.750 in., 19.05 mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision Potentiometer
Actuator TypeSlotted Shaft
Resistance500 Ohm


Report a problem
Suggest a product
Jameco Register
;