Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 39-01-2161 Headers and PCB Receptacles

  • Connector Housing Male 16 Position 4.2mm Crimp Straight Panel Mount
  • Jameco Part no.: 303757
  • Manufacturer: Molex
  • Manufacturer p/n: 39-01-2161
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
39-01-2240 39-01-2240
Molex
$0.543
39-01-2101 39-01-2101
Molex
$0.326
39-01-2121 39-01-2121
Molex
$0.352
39-01-4046 39-01-4046
Molex
$0.166
39-29-1148 39-29-1148
Molex
$1.76
39-29-5183 39-29-5183
Molex
$5.77

$0.441 ea

12,780 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
200+ $0.441
850+ $0.418
1700+ $0.399
3400+ $0.382
6000+ $0.36

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Connector Housing Male 16 Position 4.2mm Crimp Straight Panel Mount

Specifications

  • Number of Positions: 16
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Contact Type: Socket
  • Current Rating: 13A
  • Housing Material: Polyamide (PA)
  • Voltage Rating: 600V

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale Pin
    Number of Contacts16
    Pitch4.20 mm, 0.165 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;