| # of units | Price |
|---|---|
| 100+ | $1.76 |
| 300+ | $1.66 |
| 500+ | $1.59 |
| 800+ | $1.48 |
| 1600+ | $1.25 |
| Specification | Value |
|---|---|
| Gender | Male Pin |
| Number of Contacts | 14 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Natural |
| Housing Material | Polyamide (PA66), Nylon 6/6 |
| Body Orientation | Right Angle |
| Type | Shrouded - 4 Wall |
| Manufacturer Series | Mini-Fit Jr 5569 |
| Number of Rows | 2 |
| Mounting | Through Hole |
| Pitch | 4.20 mm, 0.165 in. |
| Termination Method | Solder |
| Product Type | Male Pin Header |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |