Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod LED: Four High-brightness LEDs Module

  • Jameco Part no.: 2335623
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-076
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$7.75 ea

2 Weeks Lead Time


# of units Price
10+ $7.75
50+ $7.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Pmod LED: Four High-brightness LEDs Module

The Pmod LED has four user LEDs that are individually driven through logic-level transistors.

Features

  • 4 high-bright red LEDs
  • Clearly visible logic level indicators
  • Required driving current of < 1 mA
  • Small PCB size for flexible designs 0.8" x 0.8" (2.0 cm ? 2.0 cm)
  • 6-pin Pmod connector with GPIO interface
  • Follows Digilent Pmod Interface Specification Type 1

Shipping Contents

  • One Pmod LED
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeLED
Length0.80 in.
Width0.80 in.


Report a problem
Suggest a product
Jameco Register
;