Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pmod ENC: Rotary Encoder Module

  • Jameco Part no.: 2335639
  • Manufacturer: Digilent
  • Manufacturer p/n: 410-117
  • HTS code: 8473.30.1180
You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95

$7.75 ea

2 Weeks Lead Time


# of units Price
10+ $7.75
50+ $7.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Pmod ENC: Rotary Encoder Module

The Pmod ENC features a rotary-shaft encoder with an integral push-button to provide multiple types of outputs, such as a way for users to quickly switch between multiple choices shown on a screen or predefined motor speeds. The module also includes a sliding switch that is commonly used as an on/off output. An encoder is commonly used in freely rotating volume knobs to detect how many "clicks" a knob has been rotated.

Features

  • Rotary push-button shaft encoder
  • Adds multiple types of user input to host board or project
  • Additional static slide switch
  • Small PCB size for flexible designs 1.5 in ? 0.8 in (3.8 cm ? 2.0 cm)
  • 6-pin Pmod connector with GPIO interface
  • Follows Digilent Pmod Interface Specification Type 1
  • Library and example code available in resource center

Shipping Contents

  • One Pmod ENC
  • Custom Digilent antistatic Pmod packaging

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPmod
Product TypeRotary Encoder
Length1.50 in.
Width0.80 in.


Report a problem
Suggest a product
Jameco Register
;